General purpose, surface mount inductor with 220µH inductance and 5% tolerance. Features a ferrite core, 1812 case size (4.5mm x 3.2mm x 3.4mm), and 100mA maximum DC current. Operates from -40°C to 105°C with a Q factor of 40 at 796kHz. This RoHS compliant component is supplied on tape and reel.
TDK NL453232T-221J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 10R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-221J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
