The NL453232T-271J is a fixed inductor from TDK with a current rating of 92mA. It measures 3.2mm in height and width, and 4.5mm in length. The inductance is 270uH with a tolerance of 5%. The inductor operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK NL453232T-271J technical specifications.
| Current Rating | 92mA |
| Height | 3.2mm |
| Inductance | 270uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.