Surface mount fixed inductor featuring a 270µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It offers a DC current rating of 92mA, a DC resistance of 12Ω, and a Q factor of 40 at a test frequency of 796kHz. The 1812 case code (4.5mm x 3.2mm x 3.4mm) is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NL453232T-271J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL453232T-271J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 92mA |
| DC Resistance (DCR) | 12R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 270uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.006349oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-271J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.