
General purpose, surface mount fixed inductor featuring a ferrite core. Inductance value of 330µH with a tight 5% tolerance. Rated for a maximum DC current of 85mA and a DC resistance of 14 Ohms. Operating temperature range from -40°C to 105°C. Packaged in an 1812 (4532 metric) case code, supplied on tape and reel. RoHS compliant.
TDK NL453232T-331J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 14R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 330uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.006349oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-331J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
