
Surface mount wirewound fixed inductor featuring 390µH inductance with a 5% tolerance, tested at 796kHz. This unshielded ferrite core component offers a Q factor of 40 and a maximum DC current rating of 80mA. It has a DC resistance of 16 Ohms and operates within a temperature range of -40°C to 105°C. The 1812 case code (4.5mm x 3.4mm x 3.2mm) is supplied on tape and reel.
Sign in to ask questions about the TDK NL453232T-391J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL453232T-391J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 16R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 390uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 80mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-391J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
