The NL453232T-470J is a 47uH general purpose inductor from TDK with a tolerance of 5% and a maximum rated current of 0.14A. It is designed for surface mount applications and has a self resonance frequency of 10 MHz. The inductor is available in a 1812 package and is suitable for use in RF inductor applications. It has a minimum quality factor of 50 and a DC resistance of 5 ohms. The inductor operates over a temperature range of -20 to 85 degrees Celsius.
TDK NL453232T-470J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5 |
| Rated Current-Max | 0.14 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | NL4532 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NL453232T-470J to view detailed technical specifications.
No datasheet is available for this part.