The NL565050T-103J is a fixed inductor with a current rating of 25mA and an inductance of 10mH, with a tolerance of 5%. It has a package type of 2220 and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
TDK NL565050T-103J technical specifications.
| Current Rating | 25mA |
| Height | 5mm |
| Inductance | 10mH |
| Inductance Tolerance | 5% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL565050T-103J to view detailed technical specifications.
No datasheet is available for this part.