Inductor RF Chip Unshielded Wirewound 1200uH 5% 252KHz 30Q-Factor Ferrite 0.075A 17Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
TDK NL565050T-122J technical specifications.
| Current Rating | 75mA |
| Inductance | 1.2mH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.