Inductor RF Chip Unshielded Wirewound 1800uH 5% 252KHz 30Q-Factor Ferrite 0.06A 30Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
TDK NL565050T-182J technical specifications.
| Current Rating | 60mA |
| Inductance | 1.8mH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.