
The NL565050T-182J-PF is a fixed inductor from TDK with a 1.8mH inductance value and a 30R DC resistance. It has a 5% tolerance and is available in a 2220 package. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the TDK NL565050T-182J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL565050T-182J-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 30R |
| Height | 5mm |
| Inductance | 1.8mH |
| Lead Pitch | 4mm |
| Length | 5.6mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL565050T-182J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.