This fixed inductor has a current rating of 40mA and an inductance of 3.3mH with a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK NL565050T-332J technical specifications.
| Current Rating | 40mA |
| Height | 5mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 5% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.