The NL565050T-332J-PF is a 2220 surface mount fixed inductor with a 3.3mH inductance value, a Q factor of 30, and a self resonant frequency of 1MHz. It has a maximum DC current rating of 40mA and can operate within a temperature range of -40°C to 105°C. The inductor is RoHS compliant and is available in a tape and reel packaging with 400 pieces per reel.
Sign in to ask questions about the TDK NL565050T-332J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL565050T-332J-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 60R |
| Height | 5mm |
| Inductance | 3.3mH |
| Length | 5.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL565050T-332J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
