This TDK NL565050T-682J is a surface mount wirewound inductor with a case size of 2220 and a product height of 5.3mm. It has a nominal inductance of 6800uH and a tolerance of 5%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.03A and a maximum DC resistance of 110R. The inductor's quality factor is a minimum of 30 and its self resonant frequency is a minimum of 0.7MHz. The operating temperature range is from -40 to 85C.
Sign in to ask questions about the TDK NL565050T-682J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL565050T-682J technical specifications.
| Case Size | 2220 |
| Product Length (mm) | 5.9 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 5.3 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.38 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 110Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK NL565050T-682J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.