
The NL565050T-682J-PF is a fixed inductor from TDK with a case code of 2220 and a package type of 2220. It has a DC resistance of 110R and an inductance of 6.8mH. The inductor is rated for a maximum DC current of 30mA and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the TDK NL565050T-682J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL565050T-682J-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 110R |
| Height | 5mm |
| Inductance | 6.8mH |
| Length | 5.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL565050T-682J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
