The NLC252018T-1R0M is a surface mount fixed inductor from TDK with a current rating of 340mA and a DC resistance of 650mR. It has an inductance of 3.3uH and a self resonant frequency of 55MHz. The inductor is unshielded and has a tolerance of 20%. It is available in a 1008 package type and is not RoHS compliant due to containing lead.
TDK NLC252018T-1R0M technical specifications.
| Current | 340mA |
| DC Resistance (DCR) | 650mR |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.