Inductor General Purpose Chip Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 20Q-Factor Ferrite 0.435A 0.42Ohm DCR 1008 T/R
TDK NLC252018T-1R5M technical specifications.
| Current | 285mA |
| DC Resistance (DCR) | 800mR |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 43MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.