Inductor General Purpose Chip Molded/Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.16A 2.8Ohm DCR 1008 T/R
TDK NLC252018T-220K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 480mA |
| DC Resistance (DCR) | 290mR |
| Height | 1.8mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.