
Inductor General Purpose Chip Molded/Unshielded Wirewound 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 0.39A 0.5Ohm DCR 1008 T/R
Sign in to ask questions about the TDK NLC252018T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC252018T-2R2M technical specifications.
| Package/Case | Nonstandard |
| Current | 275mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | NLC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC252018T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
