TDK's NLC252018T-330K is a surface mount fixed inductor with a shielded design and 5% tolerance. It has a current rating of 420mA and a self resonant frequency of 1.65GHz. The inductor is packaged in a 1008 case and is available on cut tape. It has a height of 1.8mm, length of 2.5mm, and width of 2mm. The inductor is not RoHS compliant and contains lead, making it a non-lead free component.
TDK NLC252018T-330K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 420mA |
| DC Resistance (DCR) | 370mR |
| Height | 1.8mm |
| Inductance | 22nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.65GHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.