The NLC252018T-4R7M is a surface mount fixed inductor with a current rating of 175mA and a tolerance of 10%. It has a self resonant frequency of 21MHz and is packaged in a 1008 cut tape. The inductor is unshielded and contains lead, making it non-RoHS compliant.
TDK NLC252018T-4R7M technical specifications.
| Current | 175mA |
| DC Resistance (DCR) | 2.2R |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.