This surface mount fixed inductor from TDK features a current rating of 160mA, a DC resistance of 2.8 ohms, and an inductance of 22 microhenries. The component is packaged in a 1008 configuration and is designed for surface mount applications. It has a self resonant frequency of 18 MHz and a tolerance of 10%. The inductor is unshielded and contains lead, making it non-RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK NLC252018T-6R8M technical specifications.
| Current | 160mA |
| DC Resistance (DCR) | 2.8R |
| Height | 1.8mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.