The NLC322522T-100K is a fixed inductor from TDK with a current rating of 170mA and a DC resistance of 1.1 ohms. It has an inductance of 33 microhenries and a self-resonant frequency of 17 MHz. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is not RoHS compliant and contains lead. The operating temperature range is not specified.
TDK NLC322522T-100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 170mA |
| DC Resistance (DCR) | 1.1R |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.