The NLC322522T-101K is a surface mount fixed inductor from TDK with a 330uH inductance value and 60mA current rating. It has a DC resistance of 12.3 ohms and a self resonant frequency of 6MHz. This inductor is available in a 1210 package and is not RoHS compliant due to containing lead. It is suitable for use in a variety of applications where a compact, high-inductance inductor is required.
TDK NLC322522T-101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 60mA |
| DC Resistance (DCR) | 12.3R |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.