The NLC322522T-220K-PF is a general purpose chip inductor with a wirewound technology and molded/unshielded protection style. It features a ferrite core material and a 22uH inductance value with a 10% tolerance. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 21M. It measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth, with a case size of 1210. The inductor operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK NLC322522T-220K-PF technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.77(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 21MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.