Inductor General Purpose Chip Molded/Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 0.6A 0.13Ohm DCR 1210 T/R
TDK NLC322522T-2R2M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 360mA |
| DC Resistance (DCR) | 270mR |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 38MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.