Inductor General Purpose Chip Molded/Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 0.17A 1.1Ohm DCR 1210 T/R
TDK NLC322522T-330K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 100mA |
| DC Resistance (DCR) | 3.7R |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1.1R |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.