Inductor General Purpose Chip Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.06A 12.3Ohm DCR 1210 T/R
TDK NLC322522T-331K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 130mR |
| Height | 2.2mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.