Inductor General Purpose Chip Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.15A 1.64Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NLC322522T-470K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 85mA |
| DC Resistance (DCR) | 6.1R |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.