Inductor General Purpose Chip Molded/Unshielded Wirewound 6.8uH 20% 7.96MHz 15Q-Factor Ferrite 0.36A 0.27Ohm DCR 1210 T/R
TDK NLC322522T-6R8M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 210mA |
| DC Resistance (DCR) | 770mR |
| Height | 2.2mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.