The NLC453232T-100K is a ferrite fixed inductor with a 10uH inductance value and a DC resistance of 500mR. It has a maximum DC current rating of 550mA and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 1812 surface mount case and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the TDK NLC453232T-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC453232T-100K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Inductance | 10uH |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | NLC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC453232T-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.