Inductor General Purpose Chip Molded/Unshielded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 0.16A 4.5Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
TDK NLC453232T-121K technical specifications.
| Current Rating | 160mA |
| Height | 3.2mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.