The TDK NLC453232T-150K is a surface mount fixed inductor with a ferrite core material and a maximum operating temperature of 85°C. It has a DC resistance of 700mR and an inductance of 15uH. The inductor is unshielded and has a self resonant frequency of 20MHz. It is available in a 1812 package and is packaged in cut tape. The inductor is not RoHS compliant and contains lead.
TDK NLC453232T-150K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | NLC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC453232T-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.