Inductor General Purpose Chip Molded/Unshielded Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 0.12Ohm DCR 1812 T/R
TDK NLC453232T-1R2K technical specifications.
| Current Rating | 1A |
| Height | 3.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.