Surface mount, unshielded wirewound fixed inductor with 27µH inductance and 10% tolerance, designed for general purpose power applications. Features a ferrite core, 1.2Ω DC resistance, and a maximum DC current rating of 330mA. Operates within a temperature range of -40°C to 105°C, with a Q factor of 10 at 2.52MHz. Packaged in an 1812 (4532 metric) case, this RoHS compliant component is supplied on tape and reel.
TDK NLC453232T-270K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 3.2mm |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 330mA |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-270K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
