Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a maximum DC current of 800mA and a low DC resistance of 200mΩ. Operating across a temperature range of -40°C to 105°C, it boasts a Q factor of 10 at 7.96MHz and a self-resonant frequency of 60MHz. Housed in an 1812 (4532 metric) case, it is supplied on tape and reel for automated assembly.
Sign in to ask questions about the TDK NLC453232T-2R7K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC453232T-2R7K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-2R7K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
