The NLC453232T-4R7K is a fixed inductor from TDK with a 4.7uH inductance value and 10% tolerance. It has a DC resistance of 270mR and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a 1812 surface mount package and is available on cut tape. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLC453232T-4R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | NLC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC453232T-4R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
