
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a rated current of 240mA, a DC resistance of 2.2Ω, and a Q factor of 10 at 2.52MHz. Operating within a temperature range of -40°C to 105°C, it is housed in an 1812 (4532) case code and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLC453232T-560K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 2.2R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-560K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
