Inductor General Purpose Chip Molded/Unshielded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.3Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
TDK NLC453232T-5R6K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.65 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | NLC |
| Quality Factor-Min (at L-nom) | 10 |
| Series | NLC453232 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.