
Surface mount wirewound fixed inductor featuring 68µH inductance with a 10% tolerance. This unshielded ferrite core component offers a maximum DC current of 220mA and a DC resistance of 2.6Ω. Designed for general-purpose power applications, it operates within a temperature range of -40°C to 105°C and has a Q factor of 10 at 2.52MHz. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is supplied on tape and reel.
Sign in to ask questions about the TDK NLC453232T-680K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC453232T-680K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-680K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.