The NLC453232T-6R8M-PF is a general purpose chip inductor from TDK, featuring a wirewound construction with a ferrite core material. It has a molded/unshielded protection style and a 20% tolerance. The inductor has a maximum DC current of 0.6A and a maximum saturation current of 0.6A. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 28MHz. The inductor is available in a 1812 case size with dimensions of 4.8mm length, 3.4mm height, and 3.4mm product depth. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK NLC453232T-6R8M-PF technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.