Surface mount wirewound fixed inductor featuring 82µH inductance with a 10% tolerance. This unshielded ferrite core component operates within a -40°C to 105°C temperature range and supports a maximum DC current of 200mA. It offers a DC resistance of 3.5Ω and a Q factor of 10 at 2.52MHz, with a self-resonant frequency of 9MHz. The 1812 (4532 metric) case code is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK NLC453232T-820K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC453232T-820K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 200mA |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-820K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
