The NLC565050T-100K is a 10uH inductor with a 10% tolerance and a 2220 package type. It has a height of 5mm and a length of 5.6mm, with a width of 5mm. The inductor is unshielded and has a Q factor of 10. It is not RoHS compliant and is designed for surface mount applications.
TDK NLC565050T-100K technical specifications.
| Height | 5mm |
| Inductance | 10uH |
| Length | 5.6mm |
| Q Factor | 10 |
| RoHS Compliant | No |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC565050T-100K to view detailed technical specifications.
No datasheet is available for this part.