Surface mount, unshielded wirewound fixed inductor with 10µH inductance and 10% tolerance. Features a 2220 case code, 690mA maximum DC current, and 210mΩ DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 10 at 2.52MHz test frequency. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the TDK NLC565050T-100K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-100K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 210mR |
| Height | 5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-100K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
