The TDK NLC565050T-101K is a surface mount fixed inductor with a current rating of 250mA and inductance of 100uH. It has a tolerance of 10% and operates over a temperature range of -20°C to 85°C. The inductor measures 5.6mm in length, 5mm in width, and 5mm in height. It is not RoHS compliant.
TDK NLC565050T-101K technical specifications.
| Current Rating | 250mA |
| Height | 5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.