Inductor General Purpose Chip Molded/Unshielded Wirewound 1000uH 10% 252KHz 20Q-Factor Ferrite 0.085A 15Ohm DCR 2220 T/R
TDK NLC565050T-102K technical specifications.
| Current Rating | 85mA |
| Height | 5mm |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.