
Inductor General Purpose Chip Molded/Unshielded Wirewound 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.58A 0.3Ohm DCR 2220 T/R
Sign in to ask questions about the TDK NLC565050T-150K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-150K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 300mR |
| Height | 5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-150K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
