Inductor General Purpose Chip Molded/Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.21A 2.2Ohm DCR 2220 T/R
TDK NLC565050T-151K technical specifications.
| Package/Case | 2220 |
| Inductance | 150uH |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.