
The NLC565050T-180K-PF is a fixed inductor from TDK with a case code of 2220 and a series designation of NLC. It has a DC resistance of 360mR and an inductance of 18uH. The inductor is rated for a maximum DC current of 530mA and operates over a temperature range of -40°C to 105°C. It is packaged in a surface mount configuration and is RoHS compliant.
Sign in to ask questions about the TDK NLC565050T-180K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-180K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 360mR |
| Height | 5mm |
| Inductance | 18uH |
| Length | 5.6mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 0.36R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-180K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.