
The NLC565050T-1R0K is a fixed inductor from TDK with an inductance of 1uH and a maximum DC current of 1.8A. It has a tolerance of 10% and is available in a 2220 surface mount package. The inductor is unshielded and has a self resonant frequency of 95MHz. It is not RoHS compliant.
TDK NLC565050T-1R0K technical specifications.
| Height | 5mm |
| Inductance | 1uH |
| Length | 5.6mm |
| Max DC Current | 1.8A |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC565050T-1R0K to view detailed technical specifications.
No datasheet is available for this part.