
The TDK NLC565050T-1R0K-PF is a fixed inductor with a case code of 2220 and a metric case code of 5650. It has a DC resistance of 30mR and an inductance of 1uH. The inductor is rated for a maximum DC current of 1.8A and has a Q factor of 10. It is designed for surface mount applications and is available in tape and reel packaging. The inductor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK NLC565050T-1R0K-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NLC565050T-1R0K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 30mR |
| Height | 5mm |
| Inductance | 1uH |
| Length | 5.6mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-1R0K-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
